RS PRO, Power Factor Controller 550V ac
- RS Stock No.:
- 631-063
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $60.75
View bulk pricing optionsSubtotal (1 unit)*
$404.68
(exc. GST)
$445.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $404.68 | - |
| 5 + | $392.53 | $60.75 |
*price indicative
- RS Stock No.:
- 631-063
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Factor Controller | |
| Sub Type | Power Factor Controller | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 90V ac | |
| Maximum Supply Voltage | 550V ac | |
| Minimum Operating Temperature | -20°C | |
| Width | 144mm | |
| Height | 55.5mm | |
| Standards/Approvals | EN 50470-1, EN 60068-2-1, EN 60068-2-2, EN 60068-2-30, EN 60255-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61010-1 | |
| Length | 144mm | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Factor Controller | ||
Sub Type Power Factor Controller | ||
Mount Type Panel | ||
Minimum Supply Voltage 90V ac | ||
Maximum Supply Voltage 550V ac | ||
Minimum Operating Temperature -20°C | ||
Width 144mm | ||
Height 55.5mm | ||
Standards/Approvals EN 50470-1, EN 60068-2-1, EN 60068-2-2, EN 60068-2-30, EN 60255-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61010-1 | ||
Length 144mm | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TR
RS PRO Panel Mount Power Factor Controller
The RS PRO Panel Mount Power Factor Controller is designed to optimize the power factor in electrical systems, enhancing energy efficiency and reducing electricity costs. Suitable for a wide range of industrial applications, it operates effectively within a voltage range of 90 V AC to 550 V AC, ensuring reliable performance in diverse environments.
Features and Benefits
Compact Design: Fits easily into panel mounts with dimensions of 144 mm x 144 mm x 55.5 mm, saving space.
Wide Operating Temperature Range: Functions efficiently from -20 °C to 70 °C, suitable for various industrial settings.
Voltage Compatibility: Supports a broad supply voltage range from 90 V AC to 550 V AC, offering flexibility in application.
Standards Compliance: Meets multiple international standards including EN 50470-1 and EN 61010-1, ensuring safety and reliability.
Wide Operating Temperature Range: Functions efficiently from -20 °C to 70 °C, suitable for various industrial settings.
Voltage Compatibility: Supports a broad supply voltage range from 90 V AC to 550 V AC, offering flexibility in application.
Standards Compliance: Meets multiple international standards including EN 50470-1 and EN 61010-1, ensuring safety and reliability.
Applications
Industrial automation systems
Electrical distribution panels
Energy management systems
Manufacturing facilities
Electrical distribution panels
Energy management systems
Manufacturing facilities
Additional Information
Complies with standards such as EN 50470-1 and EN 61010-1 for safety and performance.
Designed for panel mounting, providing ease of installation in existing systems.
Designed for panel mounting, providing ease of installation in existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, Power Factor Controller 550V ac
- Schneider Electric VPL06N, Power Factor Pre-Regulator Circuit 550V ac
- Schneider Electric VPL12N, Power Factor Pre-Regulator Circuit 60 Hz 550V ac
- Schneider Electric EVCP120D5N12, Power Factor Controller 60 Hz 480V ac
- Schneider Electric IMDIM15H, Power Factor Controller 230V ac
- Schneider Electric EVCP200D5N12, Power Factor Controller 60 Hz 480V ac
- onsemi PDIP 36V
- STMicroelectronics SO-8 24.5V
