Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- RS Stock No.:
- 276-9433
- Mfr. Part No.:
- VLVAF6P03521AB
- Brand:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9433
- Mfr. Part No.:
- VLVAF6P03521AB
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Weight | 952kg | |
| Standards/Approvals | ASEFA, CE, IEC 61439-1, IEC 61439-2, IEC 61921, EAC | |
| Better World Product | Yes | |
| kVAr 60Hz | 550kvar | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 550kvar | |
| Length | 600mm | |
| Height | 2.2m | |
| Mount Type | Floor Standing | |
| Series | VarSet | |
| Width | 800mm | |
| Better World Claim | Designed for Disassembly | |
| Number of Phases | 3 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Weight 952kg | ||
Standards/Approvals ASEFA, CE, IEC 61439-1, IEC 61439-2, IEC 61921, EAC | ||
Better World Product Yes | ||
kVAr 60Hz 550kvar | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 550kvar | ||
Length 600mm | ||
Height 2.2m | ||
Mount Type Floor Standing | ||
Series VarSet | ||
Width 800mm | ||
Better World Claim Designed for Disassembly | ||
Number of Phases 3 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 68 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 69 kvar 3
