Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
- RS Stock No.:
- 288-7142
- Mfr. Part No.:
- BLRCH300A360B40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,402.46
(exc. GST)
$1,542.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,402.46 |
*price indicative
- RS Stock No.:
- 288-7142
- Mfr. Part No.:
- BLRCH300A360B40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Dielectric | 0.2 W/kvar | |
| Weight | 3.2kg | |
| Diameter | 136mm | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Tolerance | -5 → 10 % | |
| Series | VarplusCan | |
| Number of Phases | 3 | |
| kVAr 60Hz | 36kvar | |
| Height | 242mm | |
| kVAr 50Hz | 30kvar | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Dielectric 0.2 W/kvar | ||
Weight 3.2kg | ||
Diameter 136mm | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Tolerance -5 → 10 % | ||
Series VarplusCan | ||
Number of Phases 3 | ||
kVAr 60Hz 36kvar | ||
Height 242mm | ||
kVAr 50Hz 30kvar | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy Duty Capacitor designed for robust performance in a variety of applications. With a maximum permissible voltage of 1.1 times Un and continuous overcurrent capacity of 1.8 times In, this capacitor offers reliable power support. Its dielectric material consist of a metallized polypropylene film with Zn/Al alloy, ensuring superior performance. The capacitor is designed for indoor installation with its ClampTite terminal connections and IP20 protection, making it a versatile choice for various settings.
Inrush current of 250 times In for quick power stabilization
Service life of 130000 hours for long lasting performance
Environmentally friendly design with biodegradable impregnation material
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- Vishay Power Factor Correction Capacitor 164.4 μF 30 kvar 36 kvar 3
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 30 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
