Vishay Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3

Get a bulk buy discount

Add 27 more to save 9%

View bulk pricing options

Subtotal (1 box of 9 units)*

$2,821.62

(exc. GST)

$3,103.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
9 - 18$313.513$2,821.62-
27 - 126$282.162$2,539.469%
135 +$253.948$2,285.5318%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 9)

$2,597.97

(exc. GST)

$2,857.76

(inc. GST)

RS Stock No.:
225-8889
Mfr. Part No.:
PhMKP400.3.12,50-S64
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Dielectric

Polypropylene

Pin Count

3

Weight

1kg

Standards/Approvals

ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Capacitance

82.9μF

Length

265mm

kVAr 50Hz

12.5kvar

kVAr 60Hz

15kvar

Tolerance

±5 %

Height

265mm

Mount Type

Stud Mount

Number of Phases

3

Series

PHMKP, oil-filled

Width

67.6mm

Terminal Type

Screw

The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 400 Vac voltage and 12.5 Kvar reactive power at 50 Hz.

Maintenance free

Reduced assembly times up to 60 %

Vibration proof in wind power plants and during transport

Optical connection check - lever closed = successfully contacted

2.5 mm2 up to 25 mm2 with wire-end sleeve

Defined continuous contact force through spring technology

Stainless steel spring

Corrosion proof

Fast and easy lever-operated wire connection

Copper alloy for conductor material

UL and cUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy