TDK Power Factor Correction Capacitor 77 μF 12.5 kvar 15 kvar 3
- RS Stock No.:
- 136-6321
- Mfr. Part No.:
- B25675C4122J515
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
$345.56
(exc. GST)
$380.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 January 2027
- Plus 18 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.56 |
*price indicative
- RS Stock No.:
- 136-6321
- Mfr. Part No.:
- B25675C4122J515
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Dielectric | Polypropylene | |
| Standards/Approvals | IS 13340-1/2, UL 810, IEC 60831-1/2 | |
| Weight | 1.3kg | |
| Diameter | 85mm | |
| Tolerance | +5 % | |
| kVAr 50Hz | 12.5kvar | |
| kVAr 60Hz | 15kvar | |
| Capacitance | 77μF | |
| Minimum Operating Temperature | -40°C | |
| Height | 200mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Mount Type | Stud Mount | |
| Number of Phases | 3 | |
| Series | MKK | |
| Width | 85mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Dielectric Polypropylene | ||
Standards/Approvals IS 13340-1/2, UL 810, IEC 60831-1/2 | ||
Weight 1.3kg | ||
Diameter 85mm | ||
Tolerance +5 % | ||
kVAr 50Hz 12.5kvar | ||
kVAr 60Hz 15kvar | ||
Capacitance 77μF | ||
Minimum Operating Temperature -40°C | ||
Height 200mm | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Mount Type Stud Mount | ||
Number of Phases 3 | ||
Series MKK | ||
Width 85mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IN
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally Air cooled (forced Air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Related links
- TDK Power Factor Correction Capacitor 77 μF 12.5 kvar 15 kvar 3
- TDK Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
- TDK Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3
