RS Better World

Vishay Power Factor Correction Capacitor 99.5 μF 15 kvar 18 kvar 3

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4 units)*

$1,607.11

(exc. GST)

$1,767.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 December 2026
  • Plus 4 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
4 - 8$401.778$1,607.11
12 - 56$361.595$1,446.38
60 +$325.438$1,301.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-8890
Mfr. Part No.:
PhMKP400.3.15,00-S84
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Dielectric

Polypropylene

Pin Count

3

Weight

1.3kg

Standards/Approvals

ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE

Series

PHMKP, oil-filled

Better World Claim

Renewable Energy Solution

Number of Phases

3

Width

67.6mm

Maximum Operating Temperature

55°C

Mount Type

Screw

kVAr 50Hz

15kvar

Tolerance

±5 %

Length

265mm

Height

190mm

Capacitance

99.5μF

Minimum Operating Temperature

-40°C

Better World Product

Yes

kVAr 60Hz

18kvar

Terminal Type

Screw

The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 400 Vac voltage and 15 Kvar reactive power at 50 Hz.

Maintenance free

Reduced assembly times up to 60 %

Vibration proof in wind power plants and during transport

Optical connection check - lever closed = successfully contacted

2.5 mm2 up to 25 mm2 with wire-end sleeve

Defined continuous contact force through spring technology

Stainless steel spring

Corrosion proof

Fast and easy lever-operated wire connection

Copper alloy for conductor material

UL and cUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy