Vishay Power Factor Correction Capacitor 57.7 μF 15 kvar 18 kvar 3
- RS Stock No.:
- 225-8906
- Mfr. Part No.:
- PhMKP525.3.15,00-S84
- Brand:
- Vishay
Add 12 more to save $416.08
View bulk pricing optionsSubtotal (1 box of 4 units)*
$1,386.89
(exc. GST)
$1,525.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) shipping from 18 August 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 8 | $346.723 | $1,386.89 | - |
| 12 - 56 | $312.05 | $1,248.20 | $416.08 |
| 60 + | $280.84 | $1,123.36 | $3,952.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-8906
- Mfr. Part No.:
- PhMKP525.3.15,00-S84
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 525V dc | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Weight | 1.3kg | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Number of Phases | 3 | |
| Series | PHMKP, oil-filled | |
| Width | 67.6mm | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Height | 190mm | |
| Better World Product | Yes | |
| kVAr 60Hz | 18kvar | |
| Tolerance | ±5 % | |
| kVAr 50Hz | 15kvar | |
| Length | 265mm | |
| Maximum Operating Temperature | 55°C | |
| Capacitance | 57.7μF | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 525V dc | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Weight 1.3kg | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Number of Phases 3 | ||
Series PHMKP, oil-filled | ||
Width 67.6mm | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Height 190mm | ||
Better World Product Yes | ||
kVAr 60Hz 18kvar | ||
Tolerance ±5 % | ||
kVAr 50Hz 15kvar | ||
Length 265mm | ||
Maximum Operating Temperature 55°C | ||
Capacitance 57.7μF | ||
Terminal Type Screw | ||
Related links
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 36.5 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 99.5 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3
