TDK Power Factor Correction Capacitor 92.4 μF 15 kvar 18 kvar 3

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 2%

View bulk pricing options

Subtotal (1 box of 9 units)*

$2,697.77

(exc. GST)

$2,967.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
9 - 9$299.752$2,697.77-
18 - 27$292.254$2,630.292%
36 +$287.76$2,589.844%

*price indicative

RS Stock No.:
136-4918
Mfr. Part No.:
B25675C4152J015
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Dielectric

Polypropylene

Standards/Approvals

UL 810, IS 13340-1/2, IEC 60831-1/2

Weight

1.3kg

Diameter

85mm

Maximum Operating Temperature

60°C

Width

85mm

Length

200mm

kVAr 50Hz

15kvar

Tolerance

+5 %

kVAr 60Hz

18kvar

Capacitance

92.4μF

Height

200mm

Minimum Operating Temperature

-40°C

Series

MKK

Number of Phases

3

Mount Type

Stud Mount

Terminal Type

Screw

COO (Country of Origin):
IN

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)


EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally Air cooled (forced Air cooling).

Features & Benefits


Polypropylene film dielectric

Constructed from non-PCB, semi-dry biodegradable resin

B25673A film capacitors utilise self-healing technology

Compact size

Delta connected

3 phase

Applications


These capacitors are suited to power factor correction applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy