Schneider Electric Power Factor Correction Capacitor 50 kvar
- RS Stock No.:
- 212-005
- Mfr. Part No.:
- LVR14500A40T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,432.47
(exc. GST)
$2,675.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,432.47 |
*price indicative
- RS Stock No.:
- 212-005
- Mfr. Part No.:
- LVR14500A40T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Dielectric | 4 kV 50 Hz 1 minute | |
| Standards/Approvals | IEC 60068 | |
| Weight | 33kg | |
| Width | 200mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 270mm | |
| Length | 260mm | |
| Tolerance | -5 5 % | |
| kVAr 50Hz | 50kvar | |
| Series | PowerLogic | |
| Terminal Type | Pad Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Dielectric 4 kV 50 Hz 1 minute | ||
Standards/Approvals IEC 60068 | ||
Weight 33kg | ||
Width 200mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 270mm | ||
Length 260mm | ||
Tolerance -5 5 % | ||
kVAr 50Hz 50kvar | ||
Series PowerLogic | ||
Terminal Type Pad Terminal | ||
- COO (Country of Origin):
- PL
The Schneider Electric Detuned Reactor are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and Reactors are configured in Series resonant circuit. Tuned so that the series resonant frequency is below the lowest harmonic frequency present in the system. This reactor is rated for 50 kVar output power with 2.7/135 Hz tuning order at 400V AC at 50 Hz.
Relative impedance 14 %
Meet the standards IEC 60068
Related links
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 50 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 41.7 kvar 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 75 kvar
