M Series M8 Distribution Box 4 Ports 3A
- RS Stock No.:
- 279-6825
- Mfr. Part No.:
- DB8-3A4CAB-SPS7B10
- Brand:
- Amphenol Industrial
Price (ex. GST) Each (In a Bag of 4)
$104.415
(exc. GST)
$114.857
(inc. GST)
10 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
4 - 8 | $104.415 | $417.66 |
12 - 24 | $100.665 | $402.66 |
28 - 48 | $97.455 | $389.82 |
52 + | $95.313 | $381.252 |
*price indicative
- RS Stock No.:
- 279-6825
- Mfr. Part No.:
- DB8-3A4CAB-SPS7B10
- Brand:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Related links
- M Series M8 Distribution Box 4 Ports 3A
- M Series M8 Distribution Box 8 Ports 3A
- Connector Tool Kits
- M Series M12 Distribution Box 4 Ports 4A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- M Series M8 Distribution Box 6 Ports 3A
- M Series M12 Distribution Box 8 Ports 4A