Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 3m Cable Type G

This image is representative of the product range

Subtotal (1 unit)*

$116.98

(exc. GST)

$128.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$116.98

*price indicative

RS Stock No.:
802-173
Mfr. Part No.:
0600x06032033
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

3

Product Type

Socket Bar

Socket Type

Type G

Mains Plug Type

Type G - British BS1363

Current

16A

Corded/Cordless

Corded

Cord Length

3m

Colour

Black, Grey

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

REACH, RoHS, UKCA

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal Aluminum Socket Strip is a premium power distribution unit featuring a noble, transparent anodized aluminum housing with a matte finish. This robust device is designed for professional use, offering high mechanical stability.

Extra large space of 64 mm between sockets to accommodate wide power adapters

Built in Type F earthling contact sockets rotated at 90 degrees

Related links