Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type G

Subtotal (1 unit)*

$243.78

(exc. GST)

$268.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.78

*price indicative

RS Stock No.:
802-169
Mfr. Part No.:
0201x06n5230b-1
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

5

Product Type

Socket Bar

Socket Type

Type G

Current

16A

Corded/Cordless

Corded

Mains Plug Type

Type G - British BS1363

Cord Length

1.5m

Switchable

Yes

Colour

Black, Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

REACH, RoHS, UKCA

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip 5 Fold Type G With Switch is a high performance power distribution unit specifically tailored for regions using British Standard electrical outlets.

Built in 13 A fuse for each socket in accordance with BS 1362 safety standards

High quality 1.5 m power cord with an angled Type G British plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy