Eaton, 32A 24 Gang Socket Bar, 9.8ft Cable Fused

Subtotal (1 unit)*

$3,482.90

(exc. GST)

$3,831.19

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,482.90

*price indicative

RS Stock No.:
656-132
Mfr. Part No.:
EVMIF332A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Sockets

24

Product Type

Socket Bar

Corded/Cordless

Corded

Current

32A

Mains Plug Type

IEC 60309

Cord Length

9.8ft

Colour

Black

Fused

Yes

Series

EVMIF

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Metered Input Rack PDU is designed to provide secure power distribution with high retention outlets that fit standard and P-Lock power cords. It includes a hot-swap network control module, ensuring easy management and maintenance. The Durable aluminium construction ensures reliability, while its sleek black finish fits seamlessly in data center environments. With an operating temperature range of 0° to 60°C, it’s Ideal for a variety of power distribution applications.

High retention outlets for secure connection of standard and P-Lock power cords

Hot swap network control module for easy maintenance

Aluminium material

Operates in a temperature range of 0° to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy