APC, 16A, 230V 24 Gang Socket Bar, 1.8m Cable IEC C19, IEC C13
- RS Stock No.:
- 576-899
- Mfr. Part No.:
- AP8481
- Brand:
- APC
Subtotal (1 unit)*
$4,559.85
(exc. GST)
$5,015.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,559.85 |
*price indicative
- RS Stock No.:
- 576-899
- Mfr. Part No.:
- AP8481
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Socket Type | IEC C19, IEC C13 | |
| Mains Plug Type | IEC | |
| Current | 16A | |
| Cord Length | 1.8m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | FCC Part 15 css A, EN 55024, EN 61000-3-2, cUL, EN 55022 css A, VDE, ICES-003, EN 61000-3-3, UL | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Socket Type IEC C19, IEC C13 | ||
Mains Plug Type IEC | ||
Current 16A | ||
Cord Length 1.8m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals FCC Part 15 css A, EN 55024, EN 61000-3-2, cUL, EN 55022 css A, VDE, ICES-003, EN 61000-3-3, UL | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Rack PDU 2G Metered-by-Outlet is a ZeroU power distribution unit designed for high-density IT environments, offering precise energy monitoring and load balancing. It provides individual outlet metering, allowing users to track power consumption and optimize capacity planning. The remote monitoring capability ensures real-time visibility into connected equipment, enhancing efficiency and reliability.
Vertical mounting
RoHS compliant
REACH compliant
- RS Stock No. 0576898
- Mfr. Part No. AP8459WW
Each
$2,952.52
- RS Stock No. 0797824
- Mfr. Part No. EPDU2116M
Each
$1,438.68
- RS Stock No. 0797835
- Mfr. Part No. EPDU2216MBO
Each
$3,635.60
- RS Stock No. 0797837
- Mfr. Part No. EPDU2216SMBO
Each
$4,494.61












