Banner LOMAEC Molex to Straight Power Cord, 310 mm Black PVC
- RS Stock No.:
- 270-8569
- Mfr. Part No.:
- LQMAEC-301SS
- Brand:
- Banner
Subtotal (1 unit)*
$33.40
(exc. GST)
$36.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.40 |
*price indicative
- RS Stock No.:
- 270-8569
- Mfr. Part No.:
- LQMAEC-301SS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Connector Type A | Molex | |
| Product Type | Power Cord | |
| Connector Type B | Straight | |
| Cable Length | 310mm | |
| Voltage | 265V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Series | LOMAEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Connector Type A Molex | ||
Product Type Power Cord | ||
Connector Type B Straight | ||
Cable Length 310mm | ||
Voltage 265V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Series LOMAEC | ||
- COO (Country of Origin):
- TW
The Banner Power Cordset is a double ended, straight orientation connector for use with the WLB32 Industrial AC powered devices.
Black PVC jacket
Related links
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
- RS PRO Straight to CEE 7/7 2.5 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 2 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 4.5 m Black Polyvinyl Chloride PXT
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C19 Straight Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cord, 5 m Black Polyvinyl Chloride
