RS PRO IEC C19 to IEC C20 Power Cord, 2 m White PVC
- RS Stock No.:
- 123-0943
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 187 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.33 |
| 10 - 49 | $29.59 |
| 50 + | $24.35 |
*price indicative
- RS Stock No.:
- 123-0943
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C20 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | C20 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B IEC C20 | ||
Mains Socket Type C19 | ||
Mains Plug Type C20 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
RS Pro IEC Cable, C20 to C19
Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- RS PRO Right Angle to Unterminated Power Cord, 2 m White Polyvinyl Chloride RS PRO
- Wieland 13-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride GESIS
- RS PRO Straight to Straight Power Cord, 2 m Grey Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Green Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Orange Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Red Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Yellow Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Blue Polyvinyl Chloride










