Roline IEC C19 to IEC C20 Power Cable, 3 m
- RS Stock No.:
- 266-0638
- Mfr. Part No.:
- 19.08.1563-10
- Brand:
- Roline
Subtotal (1 unit)*
$41.90
(exc. GST)
$46.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.90 |
*price indicative
- RS Stock No.:
- 266-0638
- Mfr. Part No.:
- 19.08.1563-10
- Brand:
- Roline
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
| Brand | Roline | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cable | |
| Connector Type B | IEC C20 | |
| Cable Length | 3m | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A IEC C19 | ||
Product Type Power Cable | ||
Connector Type B IEC C20 | ||
Cable Length 3m | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Roline power cable often used for UPS from 3000 VA and for connecting blade servers. It is extension cable of 16 A current with IEC320 C19 female connector and C20 Male connector.
Pieces per packing unit 10
Colour black
Length 3 m
Related links
- Roline Straight to Straight Power Cable, 3 m
- Bosch Rexroth Straight to Straight Power Cable, 3 m Black 384
- Roline Straight to Straight Power Cable, 2 m
- Roline Straight to Straight Power Cable, 1.8 m
- Roline Straight to Straight Power Cable, 1 m
- Roline Straight to Straight Power Cable, 1.8 m Black Polyvinyl Chloride
- Roline Straight to Straight Power Cable, 800 mm
- RS PRO Straight to Straight Power Cable Assembly, 2 m Black Polyvinyl Chloride