Siemens, 6SL3203 65A 480 V Power Line Filter, Screw
- RS Stock No.:
- 287-3543
- Mfr. Part No.:
- 6SL3203-0BE26-5HA0
- Brand:
- Siemens
Subtotal (1 unit)*
$983.28
(exc. GST)
$1,081.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.28 |
*price indicative
- RS Stock No.:
- 287-3543
- Mfr. Part No.:
- 6SL3203-0BE26-5HA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 65A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Screw | |
| Series | 6SL3203 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 65A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Screw | ||
Series 6SL3203 | ||
- COO (Country of Origin):
- HU
The Siemens Line filter is designed with three phase AC input and line voltage range of 200 to 480 V. This line filter has a rated current of 65.0 A.
IP20 degree protection
CE cURus and EAC compliance
CE cURus and EAC compliance
