Siemens, SINAMICS 9A 480 V Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 211-6918
- Mfr. Part No.:
- 6SL3202-0AE18-8CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$571.85
(exc. GST)
$629.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.85 |
*price indicative
- RS Stock No.:
- 211-6918
- Mfr. Part No.:
- 6SL3202-0AE18-8CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 9A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | SINAMICS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 9A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series SINAMICS | ||
- COO (Country of Origin):
- DE
The Siemens 6SL3 series SINAMICS Output reactor for power module FSA2 integrated with screw terminals.
Degree of protection is IP20 / UL open type
Active Product
Active Product
