CAE Groupe SIHF Fire Performance LSZH 1.5 mm² 2 Core Power Cable, Brown/Red Silicone, 50m
- RS Stock No.:
- 910-7835
- Mfr. Part No.:
- SIHF2X15
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-7835
- Mfr. Part No.:
- SIHF2X15
- Brand:
- CAE Groupe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Brown/Red | |
| Length | 50m | |
| Cable Type | Fire Performance LSZH | |
| Sheath Material | Silicone | |
| Outer Diameter | 7.4mm | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +180°C | |
| Series | SIHF | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | IEC 60228, IEC 60332-1, IEC 60754-1, IEC 60754-2, NF C 32-070/C2 | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -60°C | |
| American Wire Gauge | 15 AWG | |
| Insulation Material | Silicone | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour Brown/Red | ||
Length 50m | ||
Cable Type Fire Performance LSZH | ||
Sheath Material Silicone | ||
Outer Diameter 7.4mm | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +180°C | ||
Series SIHF | ||
Fire Behaviour Flame Retardant | ||
Standards Met IEC 60228, IEC 60332-1, IEC 60754-1, IEC 60754-2, NF C 32-070/C2 | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -60°C | ||
American Wire Gauge 15 AWG | ||
Insulation Material Silicone | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- FR
Related links
- Prysmian FP200 Fire Performance LSZH 1 mm² 2 Core Power Cable 50m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
- RS PRO Brown, Red Silicon Elastomer 180 °C
- RS PRO Fire Performance LSZH 1 mm² 2 Core Power Cable 100m
- Prysmian 2 Core Power Cable 25m Fire Performance LSZH 500 V
- Prysmian 2 Core Power Cable 100m Fire Performance LSZH 500 V
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
