RS PRO Fire Performance LSZH 1 mm² 2 Core Power Cable, White, 100m
- RS Stock No.:
- 705-1288
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-1288
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Length | 100m | |
| Cable Type | Fire Performance LSZH | |
| Current Rating | 15 A | |
| Outer Diameter | 7.9mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Maximum Operating Temperature | +90°C | |
| Conductor Resistance | 18.1 Ω/km | |
| American Wire Gauge | 17 AWG | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | Silicone | |
| Series | Standard | |
| Standards Met | BASEC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Length 100m | ||
Cable Type Fire Performance LSZH | ||
Current Rating 15 A | ||
Outer Diameter 7.9mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Maximum Operating Temperature +90°C | ||
Conductor Resistance 18.1 Ω/km | ||
American Wire Gauge 17 AWG | ||
Minimum Operating Temperature -40°C | ||
Insulation Material Silicone | ||
Series Standard | ||
Standards Met BASEC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- GB
Related links
- Prysmian FP200 Fire Performance LSZH 1 mm² 2 Core Power Cable 50m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
- Prysmian 2 Core Power Cable 100m Fire Performance LSZH 500 V
- CAE Groupe SIHF Fire Performance LSZH 1.5 mm² 2 Core Power Cable 50m
- Prysmian 2 Core Power Cable 25m Fire Performance LSZH 500 V
- TE Connectivity C-Lite 1 mm² 2 Core Power Cable 50m
- RS PRO 1.5 mm² 5 Core Power Cable 100m
- RS PRO 2.5 mm² 2 Core Power Cable 100m
