Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 4 Cores, 2.5mm² 14 AWG, Unscreened, 50 m, Red Silicone Sheath

Subtotal (1 reel of 50 metres)*

$1,342.31

(exc. GST)

$1,476.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,342.31$26.846

*price indicative

RS Stock No.:
714-2328
Distrelec Article No.:
304-01-831
Mfr. Part No.:
00460213
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX HEAT 180 SiHF

Product Type

Power Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Silicone

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

50m

Outside Diameter

10.6mm

Voltage

300V, 500V

Minimum Operating Temperature

-60°C

Conductor Type

Stranded

Maximum Operating Temperature

180°C

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Cable CSA

2.5mm²

American Wire Gauge

14AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

LAPP Power Cable, 10.6mm OD, Silicone Jacket - ÖLFLEX Heat 180 SiHF Series - 00460213


Keep your applications juiced up with this 2.5mm² cross-section power cable from LAPP. Thanks to four highly conductive, tin-plated copper cores, it channels electricity reliably from the source to your equipment. The cord's chemical-resistant silicone jacket protects the conductors against temperatures as high as +180°C, so it has the muscle to handle heavy-duty industrial environments. Flame-retardant properties make this product a fire-safe option for challenging operations.

Features & Benefits


• Comes on a handy reel of 50m, so you can cut it to size for multiple applications

• 500V rating for use with low-voltage systems

• Halogen-free construction to be kinder to the environment

Applications


• Airports

• Petrochemical plants

• Factories

• Hospitals and medical centres

Is this power cable flexible?


Yes, this cable's silicone compound sheath is very flexible, which makes it a good choice for tight spots and getting around corners.

Olflex® Heat 180 SiHF Silicone Cable


From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is Ideal for conditions where the protection of human life and property is paramount.

The Olflex Silicon Power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2

• Halogen free to IEC 60754-1

• Reduced smoke density

• Operating temperature range of -50 °C to +180 °C

• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is Ideal for applications such as;

• Steel Works

• Industrial Furnaces

• Bakery Equipment

• Solarium Construction

• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

• 664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters

• 664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters

• 664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters

• 664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters

• 664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy