RS PRO, 50 m 4 Core Power Cable, Black Polyvinyl Chloride 70 °C
- RS Stock No.:
- 902-8316
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,330.87
(exc. GST)
$1,463.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,330.87 | $26.617 |
| 5 + | $1,095.30 | $21.906 |
*price indicative
- RS Stock No.:
- 902-8316
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 1, 600kV | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | IEC 60502-1, RoHS Compliant, EN 50265-2-1, IEC 60228 Class 1, IEC 60332-1 | |
| Cable CSA | 6mm² | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 1, 600kV | ||
Conductor Type Solid | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals IEC 60502-1, RoHS Compliant, EN 50265-2-1, IEC 60228 Class 1, IEC 60332-1 | ||
Cable CSA 6mm² | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- TR
RS PRO NYY-J Mains Power Cable
From RS PRO a high-quality NYY-J mains power cable also known as a power control cable with a PVC outer sheath and a nominal voltage rating of 600/1000V. This durable and cost-efficient mains cable is used for the electrical energy supply in fixed wiring installations both indoors and outdoors. The cable can be directly buried under the ground, in brickwork, in concrete as well as submerged under water for a limited period of time.
Cable Construction
This electrical mains power cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. The cores are then surrounded by a final outer layer of a tough PVC called a sheath or jacket. This power cable also has a filler compound which fills the gaps between the cores and the outer sheath to give the cable a round shape.
Features and Benefits
• Flame retardant to IEC 60332-1 & EN 50265-2-1
• Mechanically tough, durable and resistant to abrasion
• UV and weather resistant
• Lightweight
• Good electrical and insulation properties
• Corrosion resistant and rustproof
• Cost effective due to long cable lifespan
Where is this cable used?
This NYY-J mains power cable can be used both in the open air and in indoor applications where there is little chance of mechanical stress. The power cable can be directly buried underground, in brickwork and in concrete as long as the concrete is not shaken, vibrated or compressed. The cable can also be submerged under water for no longer than 2 weeks. When this mains cable needs to comply with the UK wiring regulations BS7671 for burial in the ground it should be installed in a conduit or ducting which will protect the power cable against mechanical damage. Suitable applications for this mains cable include the following:
• Fixed indoor and outdoor applications
• Transformer stations
• Electric power plants
• Industrial plants
• Metropolitan networks
• Connection of signalling devices in industry and traffic lights
Standards
IEC 60502-1
Related links
- RS PRO Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y Black Polyvinyl Chloride 70 °C
- RS PRO Grey Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- AXINDUS H05VVF Grey Polyvinyl Chloride 70 °C
- RS PRO Black Polyvinyl Chloride 70 °C
- RS PRO Black Polyvinyl Chloride 70 °C
