RS Better World

RS PRO 3 Core Power Cable, White 2mm², 2.5 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$356.09

(exc. GST)

$391.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$356.09$7.122

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-148
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

2mm², 2.5mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 2.5 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial environments. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for installations requiring flexibility and a robust performance across a range of temperatures.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and strength
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical damage
3 Cores: Suitable for three-phase power applications
50/0.25 Core Strands: Enhances flexibility and ease of installation
Voltage Rating of 500 V: Supports a wide range of electrical applications
Temperature Range -15 °C to 70 °C: Suitable for diverse operating conditions
White Jacket Colour: Easy identification and aesthetic integration

Applications


Industrial installations
Commercial electrical systems
Flexible power distribution

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy