Lapp NYY-J 5 Core, Black Power Cable 70 °C, 50 m PVC
- RS Stock No.:
- 721-0724
- Distrelec Article No.:
- 304-22-882
- Mfr. Part No.:
- 15500123
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$780.89
(exc. GST)
$858.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $780.89 | $15.618 |
*price indicative
- RS Stock No.:
- 721-0724
- Distrelec Article No.:
- 304-22-882
- Mfr. Part No.:
- 15500123
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Solid | |
| Standards/Approvals | acc. to VDE 0276-603 rep. HD 603 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper | |
| Series | NYY-J | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Solid | ||
Standards/Approvals acc. to VDE 0276-603 rep. HD 603 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper | ||
Series NYY-J | ||
Maximum Operating Temperature 70°C | ||
Lapp NYY-J Series Power Cable, 13 AWG, Bare Copper Conductor - 15500123
This power cable by Lapp is designed with 13 AWG bare copper conductor, making it a reliable choice for various applications in multiple industries. With flame-retardant properties and PVC insulation, this cable ensures safety and durability, backed by its 25A current rating and 2.5 mm² cross-sectional area.
Features & Benefits
• Solid conductor material for enhanced conductivity
• Flame-retardant properties for increased safety
• PVC insulation for durability and longevity
• 25A current rating for efficient power transmission
• 2.5 mm² cross-sectional area for optimal performance
Applications
• Ideal for use in automation systems
• Suitable for electrical installations
• Can be used in electronics power needs
Can it be used in outdoor settings?
Yes, this power cable is suitable for outdoor use as it is flame retardant and has PVC insulation for protection against environmental elements.
Will it handle high voltage applications?
With a voltage rating of 1 kV, this cable is capable of handling high voltage applications effectively.
Is it suitable for industrial automation systems?
Yes, this power cable is designed to meet the requirements of industrial automation systems, making it a reliable choice for such applications.
Related links
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
