Lapp NYY-J 3 Core, Black Power Cable 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$779.50

(exc. GST)

$857.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$779.50$15.59

*price indicative

RS Stock No.:
721-0692
Mfr. Part No.:
15500583
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Conductor Type

Solid

Standards/Approvals

acc. to VDE 0276-603 rep. HD 603

Cable CSA

4mm²

Series

NYY-J

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Lapp Fixed Installation Power Cable - NYY-J


From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors

• PVC-based outer sheath

• Suitable for outdoor use

• Flame-retardant according IEC 60332-1-2

• Above, below, flush and recess routing

• Operating temperature during installation: -5°C to +50°C

• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations

• Distributor boards

• Subscriber networks

Power Cable


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy