Lapp NYM-J 7 Core, Grey Power Cable 70 °C, 50 m PVC
- RS Stock No.:
- 387-7314
- Distrelec Article No.:
- 303-99-555
- Mfr. Part No.:
- 1600003
- Brand:
- Lapp
Subtotal (1 reel of 50 units)*
$655.59
(exc. GST)
$721.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $655.59 | $13.112 |
*price indicative
- RS Stock No.:
- 387-7314
- Distrelec Article No.:
- 303-99-555
- Mfr. Part No.:
- 1600003
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Solid | |
| Standards/Approvals | acc. to VDE 0250-204 | |
| Cable CSA | 1.5mm² | |
| Series | NYM-J | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Solid | ||
Standards/Approvals acc. to VDE 0250-204 | ||
Cable CSA 1.5mm² | ||
Series NYM-J | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
LAPP Grey Power Cable, 50m Length, 7 Cores - 1600003
Transmit your electrical supply from its source to devices using this LAPP power cable. It comes on a 50m reel, making it easy to distribute power across an extended distance under floors or inside walls without the use of adaptors. The power cable has 7 wire conductors encased in individual jackets and then bound together in a larger cable sheath. It has unterminated cable ends so you can strip back the jacket and connect the copper cores to the type of connector terminal suited to your system.
Features & Benefits
• Conductor resistance of 12.1Ω/km prevents current leakage across the cable
• PVC insulation and cable jacket material prevents bending or fraying damage in rugged industrial conditions
• Wide operating range between -40°C and +70°C for use in harsh environments
• High-quality 15AWG copper wire supports demanding data transmission
Applications
• Communication machines
• Medical testing equipment
• Power extensions
• Consumer appliances
• Industrial devices
What's the voltage rating of this power cable?
This power cable can withstand a maximum input voltage of 500V, so it's suited to moderately high voltage systems.
Related links
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
