Lapp NYM-J 3 Core, Grey Power Cable 70 °C, 100 m PVC
- RS Stock No.:
- 515-4281
- Mfr. Part No.:
- 16000003-2
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$577.84
(exc. GST)
$635.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $577.84 | $5.778 |
*price indicative
- RS Stock No.:
- 515-4281
- Mfr. Part No.:
- 16000003-2
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Solid | |
| Standards/Approvals | acc. to VDE 0250-204 | |
| Cable CSA | 1.5mm² | |
| Series | NYM-J | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Solid | ||
Standards/Approvals acc. to VDE 0250-204 | ||
Cable CSA 1.5mm² | ||
Series NYM-J | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
NYM-J installation cable
From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.
The cable should not be used in direct embedding in vibrated or compressed concrete.
Features and Benefits
• Bare copper conductors
• PVC-based outer sheath
• Above, below, flush and recess routing
Applications
NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.
Standards
IEC 60332-1-2, VDE, CE
Related links
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 70 °C
