Neutrik Power 2.5 mm² 3 Core Power Cable, Black, 10m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$115.18

(exc. GST)

$126.70

(inc. GST)

RS Stock No.:
284-3458
Mfr. Part No.:
NKPH2-A1A1-M010
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

10m

Cable Type

Power

Current Rating

16 A

Voltage Rating

250 V

The Neutrik H07RN powerCON cable is a crucial component in various applications.

Length 10 m

Related links