RS PRO 4 Core Power Cable, Black 0.14mm² 50 °C, 500 mm Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$46.99

(exc. GST)

$51.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
  • Plus 319 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$46.99-
5 +$38.6617%

*price indicative

RS Stock No.:
208-0197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Outside Diameter

4.5mm

Voltage

250V

Minimum Operating Temperature

-5°C

Conductor Type

Solid

Cable CSA

0.14mm²

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Conductor Material

Stranded Bare Copper

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN

RS PRO Coiled Cable


Introducing the range of RS PRO Coiled Cables, ideal for connecting appliances to a mains electricity supply through a wall socket or extension lead. The space-saving coiled design of the cable means that it can be extended and shortened as needed while it’s being used, with the added benefit of the cable or wire not tangling as it moves around or having unnecessary trailing wires around. The TPU sheath makes the cable resistant to oils, greases and a range of solvents, while being able to withstand high and low temperature extremes, making it ideal for use in more extreme environments outside of domestic uses. The durable and hardwearing sheath protects the wires inside, ensuring optimum performance and reliability, making this RS PRO coiled cable the perfect low-cost solution for a wide range of domestic and industrial applications.

Features and Benefits:


  • The range of RS PRO coiled cables are ideal for a range of domestic and industrial applications where appliances need to be connected to a mains electricity supply through a wall socket or extension lead

  • The TPU sheathed cable offers excellent flexibility and durability, especially in environments where temperature fluctuations are present, or the exposure of chemicals, greases and oils could come into contact with the cable

  • The coiled design makes the cable compact and space-saving when retracted, removing any unsightly trailing wires, while still offering the feature of extendable length when required

  • In addition to this, it also removes the risk of wires or cables tangling or knotting which could damage the internal wiring structure and affect the overall performance of the cable

  • The RS PRO coiled cables are available in a range of lengths, colours and cable configurations dependant on the application requirements

  • Applications:


    Coiled cables are used for wiring in small to medium size appliances found in domestic, commercial, and light industrial premises. These electrical mains cables should be used for wiring appliances that are indoors or in a covered, dry or humid area and are best used where the potential for mechanical stresses and mechanical damage is low. Their biggest feature is the extendable length that is available if needed, while the coiled design makes them easy to use in areas where there is little space for long cables. Applications include the following:

  • Computer and office equipment

  • Telephones

  • Kitchen utensils

  • Mobile household appliances such as hairdryers

  • Household lamps and lighting

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy