Neutrik Power 2.5 mm² 3 Core Power Cable, Black, 5m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$132.91

(exc. GST)

$146.20

(inc. GST)

RS Stock No.:
284-3456
Mfr. Part No.:
1027572
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

5m

Cable Type

Power

Current Rating

16 A

Voltage Rating

250 V

The Neutrik H07RN powerCON cable is a crucial component in various applications.

Length 5 m

Related links