Neutrik Power 2.5 mm² 3 Core Power Cable, Black, 2m
- RS Stock No.:
- 284-3454
- Mfr. Part No.:
- 1027571
- Brand:
- Neutrik
Temporarily out of stock
- RS Stock No.:
- 284-3454
- Mfr. Part No.:
- 1027571
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Length | 2m | |
| Cable Type | Power | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Length 2m | ||
Cable Type Power | ||
Current Rating 16 A | ||
Voltage Rating 250 V | ||
The Neutrik H07RN powerCON cable is a crucial component in various applications.
Length 2 m
Related links
- Neutrik Power 2.5 mm² 3 Core Power Cable 2m
- Neutrik Power 2.5 mm² 3 Core Power Cable 5m
- Neutrik Power 2.5 mm² 3 Core Power Cable 15m
- Neutrik Power 2.5 mm² 3 Core Power Cable 1m
- Neutrik Power 2.5 mm² 3 Core Power Cable 20m
- Neutrik Power 2.5 mm² 3 Core Power Cable 10m
- Neutrik Power 1.5 mm² 3 Core Power Cable 2m
- RS PRO Power 2.5 mm² 3 Core Power Cable 50m
