Neutrik Power 1.5 mm² 3 Core Power Cable, Black, 15m
- RS Stock No.:
- 284-3447
- Mfr. Part No.:
- NKPH1-A1A1-M015
- Brand:
- Neutrik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$123.60
(exc. GST)
$135.96
(inc. GST)
- RS Stock No.:
- 284-3447
- Mfr. Part No.:
- NKPH1-A1A1-M015
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Length | 15m | |
| Cable Type | Power | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Length 15m | ||
Cable Type Power | ||
Current Rating 16 A | ||
Voltage Rating 250 V | ||
The Neutrik H07RN powerCON cable is a crucial component in various applications.
Length 15 m
Related links
- Neutrik Power 1.5 mm² 3 Core Power Cable 15m
- Neutrik Power 2.5 mm² 3 Core Power Cable 15m
- Neutrik Power 1.5 mm² 3 Core Power Cable 1m
- Neutrik Power 1.5 mm² 3 Core Power Cable 10m
- Neutrik Power 1.5 mm² 3 Core Power Cable 5m
- Neutrik Power 1.5 mm² 3 Core Power Cable 2m
- Neutrik Power 1.5 mm² 3 Core Power Cable 20m
- Neutrik Power 2.5 mm² 3 Core Power Cable 1m

