The Best Solution TBS Spiral Cable TB45 FLEX, 1.6 m, 7 Core, 0.14mm², Black PUR 70 °C
- RS Stock No.:
- 283-6032
- Distrelec Article No.:
- 155-57-033
- Mfr. Part No.:
- SP-DSR-011
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$57.10
(exc. GST)
$62.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.10 |
*price indicative
- RS Stock No.:
- 283-6032
- Distrelec Article No.:
- 155-57-033
- Mfr. Part No.:
- SP-DSR-011
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Black | |
| Cable Length | 1.6m | |
| Coiled Length | 400mm | |
| Outside Diameter | 5.6mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Number of Strands | 18 | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB45 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 7 | ||
Jacket Colour Black | ||
Cable Length 1.6m | ||
Coiled Length 400mm | ||
Outside Diameter 5.6mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Number of Strands 18 | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Series TB45 FLEX | ||
- COO (Country of Origin):
- CH
The Spiral Cable with an uncoiled length of 1.6 meters and a coiled length of 400 millimetres, it offers flexibility and convenience while minimizing tangling. Featuring a robust jacket diameter of 5.6 millimetres and shielded design, it ensures durability and protection against external interference. With a maximum voltage rating of 250 volts. Constructed from Polyurethane jacket material and finished in sleek black.
RoHS compliant
Shielded cable
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
