Lapp ÖLFLEX SPIRAL 5 Core, Yellow Power Cable 50 °C, 1.5 m PUR
- RS Stock No.:
- 280-4420
- Distrelec Article No.:
- 300-81-108
- Mfr. Part No.:
- 71220122
- Brand:
- Lapp
Subtotal (1 unit)*
$241.51
(exc. GST)
$265.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.51 |
*price indicative
- RS Stock No.:
- 280-4420
- Distrelec Article No.:
- 300-81-108
- Mfr. Part No.:
- 71220122
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE marked | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 50°C | |
| Series | ÖLFLEX SPIRAL | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Standards/Approvals CE marked | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 50°C | ||
Series ÖLFLEX SPIRAL | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX SPIRAL 540 P 5G0,75/1500 is a oil resistant connecting cables with a core insulation of TPE and an outer sheath of Polyurethane for flexible use and fixed installation under increased mechanical load conditions. It has 5 cores and 0.75 mm2 cross sectional area of the conductor. It is yellow in colour.
Cable is conform to the low voltage directive
For use in dry, damp or wet conditions
Related links
- Lapp LFLEX SPIRAL 400 P Silver Grey Polyurethane Power Cable 50 °C
- The Best Solution TBS TB50 FLEX Yellow Polyurethane Spiral Cable 70 °C
- Lapp ÖLFLEX Grey Polyurethane Power Cable 50 °C
- The Best Solution TBS TB50 FLEX Yellow Polyurethane 70 °C
- Phoenix Contact Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Lapp ÖLFLEX Yellow Elastomer Alloy Power Cable 50 °C
- Lapp ÖLFLEX Yellow Elastomer Alloy Power Cable 50 °C
