Lapp OLFLEX SPIRAL 400 P 5 Core, Silver Grey Power Cable 50 °C, 1.5 m PUR
- RS Stock No.:
- 280-4410
- Distrelec Article No.:
- 300-49-642
- Mfr. Part No.:
- 70002642
- Brand:
- Lapp
Subtotal (1 unit)*
$188.09
(exc. GST)
$206.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.09 |
*price indicative
- RS Stock No.:
- 280-4410
- Distrelec Article No.:
- 300-49-642
- Mfr. Part No.:
- 70002642
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Silver Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 50°C | |
| Series | OLFLEX SPIRAL 400 P | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Silver Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 50°C | ||
Series OLFLEX SPIRAL 400 P | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX SPIRAL oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant. It has 5 cores and 0.75 mm2 cross sectional area. It is silver grey in colour.
Cable is conform to the low voltage directive
For use in dry, damp or wet conditions
Related links
- Lapp OLFLEX SPIRAL 400 P Control Cable 1 mm² CSA 17 AWG 1 m, Silver Grey Polyurethane Sheath
- Lapp ÖLFLEX SPIRAL 540 P Yellow Polyurethane Power Cable 50 °C
- Lapp ÖLFLEX Grey Polyurethane Power Cable 50 °C
- Lapp Grey Polyurethane Power Cable 80 °C
- Lapp Grey Polyurethane Power Cable 70 °C
- Lapp OLFLEX CLASSIC 400 Control Cable 1 mm² CSA 17 Silver Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC 400 Control Cable 0.75 mm² CSA 18 Silver Grey Polyurethane Sheath
- Lapp Grey Polyurethane Power Cable 70 °C
