Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 277-8358
- Mfr. Part No.:
- 1312953
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$857.96
(exc. GST)
$943.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $857.96 | $8.58 |
*price indicative
- RS Stock No.:
- 277-8358
- Mfr. Part No.:
- 1312953
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 400 P | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
The Lapp PUR control cable that has notch and is abrasion resistant, and it is used application as an industrial machinery, appliances, instrumentation, control and automation and also classic for multi functional use. That increased durability under hars
High mechanical strength
Good oil resistance
