Lapp ÖLFLEX CLASSIC 110 CH, 100 m 3 Core, Grey Halogen Free Compound Power Cable 80 °C
- RS Stock No.:
- 277-8334
- Mfr. Part No.:
- 10035057
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,962.06
(exc. GST)
$2,158.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,962.06 | $19.621 |
*price indicative
- RS Stock No.:
- 277-8334
- Mfr. Part No.:
- 10035057
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Halogen Free Compound | |
| Conductor Type | Stranded | |
| Standards/Approvals | DNV GL no. TAE0000408, Based on EN 50525-3-11, Based on EN 50525-2-51, UL AWM style 21089 | |
| Series | ÖLFLEX CLASSIC 110 CH | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Halogen Free Compound | ||
Conductor Type Stranded | ||
Standards/Approvals DNV GL no. TAE0000408, Based on EN 50525-3-11, Based on EN 50525-2-51, UL AWM style 21089 | ||
Series ÖLFLEX CLASSIC 110 CH | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- FR
The Lapp screened halogen free control cable provides easy handling and installation due to very flexible cable type, and wide application range due to excellent product features. It has UV and weather resistant according to ISO 4892-2.
Oil resistant
Good chemical resistance
Related links
- Lapp ÖLFLEX CLASSIC 130 H Grey Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC 110 H Grey Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
