Lapp ÖLFLEX CLASSIC 110 H, 100 m 2 Core, Grey Halogen Free Compound Power Cable 80 °C
- RS Stock No.:
- 277-8332
- Mfr. Part No.:
- 10019900
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$542.22
(exc. GST)
$596.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $542.22 | $5.422 |
*price indicative
- RS Stock No.:
- 277-8332
- Mfr. Part No.:
- 10019900
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Halogen Free Compound | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 50525251, DNV GL certificate no. TAE0000407, UL AWM style 21089, EN 50525311, VDE | |
| Conductor Material | Bare Copper | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Halogen Free Compound | ||
Conductor Type Stranded | ||
Standards/Approvals EN 50525251, DNV GL certificate no. TAE0000407, UL AWM style 21089, EN 50525311, VDE | ||
Conductor Material Bare Copper | ||
Series ÖLFLEX CLASSIC 110 H | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Lapp halogen free control cable has wide application range due to excellent product features. It has Low smoke density and is UV and weather resistant according to ISO 4892-2.
Cold resistant
Good chemical resistance
Related links
- Lapp ÖLFLEX CLASSIC 130 H Grey Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC 110 CH Grey Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
