Lapp OLFLEX HEAT 180 SiF 1 Core, Red Hook Up Wire 180 °C, 100 m Silicone

Subtotal (1 reel of 100 metres)*

$3,627.61

(exc. GST)

$3,990.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,627.61$36.276

*price indicative

RS Stock No.:
276-0993
Mfr. Part No.:
0058104
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Number of Cores

1

Jacket Colour

Red

Cable Length

100m

Jacket Material

Silicone

Conductor Type

Stranded

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Cable CSA

35mm²

Series

OLFLEX HEAT 180 SiF

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

180°C

COO (Country of Origin):
IT
The Lapp Cables are silicone single cores and recommended for use in the case of raised ambient temperatures under sufficient ventilation and small mechanical stress. Typical fields of application including control cabinet manufacturing, appliances and apparatus engineering, electric motor industry, sauna or solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, furnace construction, polymer processing, generator and transformer manufacturing.

Halogen free

Flammability retardant

Minimum bending radius

Resistance to oil and acids

Corrosivity of gases acc. to IEC 60754 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy