Lapp OLFLEX HEAT 180 EWKF Power Cable, 5 Cores, 2.5mm² 14 AWG, Unscreened, 50 m, Black Silicone Sheath
- RS Stock No.:
- 807-9300
- Mfr. Part No.:
- 00469153
- Brand:
- Lapp
Add 5 more to save $271.10
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,212.19
(exc. GST)
$2,433.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,212.19 | $44.244 | - |
| 5 + | $2,157.97 | $43.159 | $271.10 |
*price indicative
- RS Stock No.:
- 807-9300
- Mfr. Part No.:
- 00469153
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | OLFLEX HEAT 180 EWKF | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.9mm | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | H05SS-F acc. to EN 50525-2-83 resp. VDE 0285-525-2-83 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series OLFLEX HEAT 180 EWKF | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.9mm | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals H05SS-F acc. to EN 50525-2-83 resp. VDE 0285-525-2-83 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
