Lapp OLFLEX HEAT 180 SiF 1 Core, Red Hook Up Wire 180 °C, 100 m Silicone
- RS Stock No.:
- 276-0992
- Mfr. Part No.:
- 0057104
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$2,605.86
(exc. GST)
$2,866.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,605.86 | $26.059 |
*price indicative
- RS Stock No.:
- 276-0992
- Mfr. Part No.:
- 0057104
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Jacket Material | Silicone | |
| Conductor Type | Stranded | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Cable CSA | 25mm² | |
| Series | OLFLEX HEAT 180 SiF | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Jacket Material Silicone | ||
Conductor Type Stranded | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Cable CSA 25mm² | ||
Series OLFLEX HEAT 180 SiF | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- IT
The Lapp Cables are silicone single cores and recommended for use in the case of raised ambient temperatures under sufficient ventilation and small mechanical stress. Typical fields of application including control cabinet manufacturing, appliances and apparatus engineering, electric motor industry, sauna or solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, furnace construction, polymer processing, generator and transformer manufacturing.
Halogen free
Flammability retardant
Minimum bending radius
Resistance to oil and acids
Corrosivity of gases acc. to IEC 60754 2
Related links
- Lapp ÖLFLEX HEAT 180 SiF Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 EWKF C Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 MS Black Silicone Power Cable
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
