RS PRO 2 Core Power Cable, Black 1.5mm² 70 °C, 50 m PVC

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$312.24

(exc. GST)

$343.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$312.24$6.245-
5 +$257.00$5.1417%

*price indicative

RS Stock No.:
204-7271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

50m

Outside Diameter

9.2mm

Jacket Material

PVC

Voltage

600V, 1V

Minimum Operating Temperature

-20°C

Standards/Approvals

Eca EN50575

Cable CSA

1.5mm²

Fire Behaviour

Fire Resistant

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

COO (Country of Origin):
IT

RS PRO Flexible PVC Insulated Mains Cable


Introducing the RS PRO PVC Insulated Mains Cables that is highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. This cable consists of 2 cores made up of fine stranded copper conductors or wires which is then surrounded by colour coded PVC, offering easy identification of wires. The cores are then surrounded by a final outer sheath of XLPE insulation for added durability, making these cables extremely versatile across a range of applications.

Features and Benefits:


  • This RS PRO flexible mains cable has 2 1.5 mm² core strands, offering a low cost, durable solution for cabling applications

  • Ideal for multi-purpose cable installations in difficult environments like industrial or outdoor applications

  • It is a flexible cable with a durable black PVC protective sheath and stranded bare copper conductors

  • The cable offers good insulation due to the XLPE insulation material and installation is easy and efficient thanks to the coloured cores and layout of the cable

  • Operating temperature: -20 °C to +70 °C

  • Operating voltage: 600/1000 V

  • Applications:


    Insulated mains cables are generally used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. These types of cables are mainly used on appliances that are indoors or in a covered, dry or humid area and where there is little risk of potential mechanical stresses and mechanical damage. However, there are also designs such as these RS PRO Elastomer insulated cables that offer protection in more extreme environments like outdoors or in industrial settings where it may be exposed to weathering, oil or lubricants, mechanical stress and UV exposure, ensuring durability and optimum performance in these severe conditions. Applications include the following:

  • Computer and office equipment

  • Kitchen appliances such as toasters

  • Household appliances such as vacuum cleaners and washing machines

  • Radios and music centres

  • Table lamps and floor lamps

  • Hairdryers

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • IEC 60228

  • IEC 60332-1 Flame Retardant

  • EN50575

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy