RS PRO 3 Core Power Cable, Black 6mm² 90 °C, 50 m Cross Linked Polyethylene
- RS Stock No.:
- 222-1602
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,658.58
(exc. GST)
$1,824.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,658.58 | $33.172 |
| 5 + | $1,365.00 | $27.30 |
*price indicative
- RS Stock No.:
- 222-1602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Outside Diameter | 16.8mm | |
| Jacket Material | Cross Linked Polyethylene | |
| Voltage | 600kV, 1kV | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | BS EN 60228, BS 5467, RoHS | |
| Cable CSA | 6mm² | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Outside Diameter 16.8mm | ||
Jacket Material Cross Linked Polyethylene | ||
Voltage 600kV, 1kV | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals BS EN 60228, BS 5467, RoHS | ||
Cable CSA 6mm² | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- GB
RS PRO Electrical Vehicle SWA Ultra 50m Cable
RS PRO introduces this fantastic range of electrical cables that are designed specifically for use in the wiring installation of electric vehicle charge points. The cable incorporates power conductors and includes a 4 pair screened data cable, encapsulated in a double sheathed design for extra protection. Whilst designed for use in electric vehicle charge points, the cable is also suitable for other installations where power and a 2 core data/signal cable are required. These cables are designed to be installed in air, clipped to the surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.
Features and Benefits
Specifications
Applications
These electrical cables have been designed specifically for the wiring of electrical vehicle charging points, however, due to their fantastic durability, they are able to be used in any application that requires power connectors and data cables. These electric cables can be installed in trunking, straight into the ground embedded in the concrete or clipped to the surface making it ideal for all environments.
Related links
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO H6943XL7 3 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6943XL6 3 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO, 50 m 5 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6945XL1 5 Core Power Cable Cross Linked Polyethylene 90 °C
