RS PRO 3 Core Power Cable, Green 1.5mm² 60 °C, 100 m Low Smoke Zero Halogen (LSZH)

Subtotal (1 reel of 100 metres)*

$858.21

(exc. GST)

$944.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$858.21$8.582

*price indicative

RS Stock No.:
201-0539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Green

Cable Length

100m

Outside Diameter

10.5mm

Jacket Material

Low Smoke Zero Halogen (LSZH)

Voltage

600V, 1V

Minimum Operating Temperature

-25°C

Conductor Type

Solid

Cable CSA

1.5mm²

Standards/Approvals

IEC 60332-1, NF C 32-070/C2

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Material

Bare Copper

Maximum Operating Temperature

60°C

COO (Country of Origin):
IT

RS PRO Multicore Cable


Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of high powered electrical equipment applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.

Features and Benefits:


  • This RS PRO multicore cable has 3 1.5 mm² core strands which is ideal feeding high powered electrical equipment installations

  • It is a flexible cable with a durable LSZH protective sheath and XLPE wrapped stranded bare copper conductors

  • The cable offers good insulation due to the insulation material and installation is easy and efficient thanks to the coloured cores and layout of the cable

  • Operating temperature: -25 °C to +60 °C

  • Rated voltage: 600 / 1000 V

  • Applications:


    Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:

  • Entertainment and audio industry

  • Machines and factory control equipment

  • Large control pads

  • DIN-Rail terminals

  • Conveyor belts

  • Data and networking

  • Security and safety

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


    Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy