RS PRO 2 Core Power Cable, Green 1.5mm² 60 °C, 100 m Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 201-0538
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$552.79
(exc. GST)
$608.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $552.79 | $5.528 |
| 5 + | $454.96 | $4.55 |
*price indicative
- RS Stock No.:
- 201-0538
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 10mm | |
| Voltage | 600V, 1V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 10mm | ||
Voltage 600V, 1V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Maximum Operating Temperature 60°C | ||
RS PRO Multicore Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of high powered electrical equipment applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Related links
- RS PRO FR-N1X1G1 Green Cross Linked Polyethylene 60 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO Black Cross Linked Polyethylene 65 °C
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- RS PRO H6942XL4 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6942XL6 2 Core Power Cable Cross Linked Polyethylene 90 °C
