RS PRO 4 Core Power Cable, Black 16mm² 90 °C, 100 m Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$4,567.10

(exc. GST)

$5,023.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$4,567.10$45.671-
5 +$3,758.72$37.58717%

*price indicative

RS Stock No.:
196-4655
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

100m

Outside Diameter

22.8mm

Jacket Material

Polyvinyl Chloride

Voltage

1kV, 600kV

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Cable CSA

16mm²

Standards/Approvals

BASEC

Size of Strands

1.70mm

Core Strands

7 x 1.70mm

Number of Strands

7

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

Fire Behaviour

Flame Retardant

COO (Country of Origin):
GB
The RS Pro SWA Plain Reel cables are steel wired armoured cables and are predominantly used for industrial wiring and mains distribution. These cables are designed in such a way that they are to be used in industrial areas, in and around buildings and other similar environments.

Conductor : plain annealed copper class 2 Stranded to BS EN

60228

Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3

Bedding: Compatible Polymeric Material (PVC)

Steel Wire Armour: Galvanised Steel Wire

Sheathing: PVC Type 9 to BS 7655-4.2

Manufactured to BS 5467

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy