Phoenix Contact 3 Core Power Cable, Black 1.5mm² 90 °C, 4 m Polyvinyl Chloride
- RS Stock No.:
- 483-034
- Mfr. Part No.:
- 1415998
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$61.82
(exc. GST)
$68.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.82 | - |
| 10 + | $56.88 | 7% |
*price indicative
- RS Stock No.:
- 483-034
- Mfr. Part No.:
- 1415998
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 6.8mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, UL Listed, IEC 61076-2-111, cULus Listed | |
| Fire Behaviour | DIN EN, IEC 60332-1, VW-1, FT1 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 6.8mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, UL Listed, IEC 61076-2-111, cULus Listed | ||
Fire Behaviour DIN EN, IEC 60332-1, VW-1, FT1 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative power cable is designed to ensure efficient and reliable power supply for various industrial applications. Featuring a robust 3-position architecture, this power cable seamlessly integrates into your systems, offering exceptional performance and versatility. Crafted with high-quality PVC for durability and a sleek black finish, it is suited for both fixed and flexible installations. The integrated S-coding provides protection against incorrect connections, ensuring safe operation in demanding environments. With an impressive operating temperature range, this power cable meets the needs of a multitude of applications, from automation systems to advanced manufacturing processes.
Robust PVC construction enhances durability and flexibility
S coded design safeguards against incorrect connections
Designed for a wide range of operating temperatures
Efficiently handles AC currents up to 16 A
High insertion/withdrawal cycle durability ensures longevity
IP65 and IP67 rating provides excellent protection against dust and water
Related links
- Phoenix Contact Black Polyvinyl Chloride 90 °C
- Phoenix Contact Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
