RS PRO 4 Core Power Cable, Black 2.5mm² 60 °C, 50 m CPE
- RS Stock No.:
- 773-9064
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$834.81
(exc. GST)
$918.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 11 January 2027
- Plus 36 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $834.81 | $16.696 | - |
| 5 + | $687.05 | $13.741 | 17% |
*price indicative
- RS Stock No.:
- 773-9064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Outside Diameter | 13mm | |
| Jacket Material | CPE | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | VDE 0285-525-2-21 | |
| Cable CSA | 2.5mm² | |
| Number of Strands | 49 | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 49 x 240 μm | |
| Size of Strands | 240μm | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Outside Diameter 13mm | ||
Jacket Material CPE | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals VDE 0285-525-2-21 | ||
Cable CSA 2.5mm² | ||
Number of Strands 49 | ||
Fire Behaviour Flame Retardant | ||
Core Strands 49 x 240 μm | ||
Size of Strands 240μm | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The cable jacket has the following benefits
• Durable and long lasting
• High resistance to abrasion
• Good weathering stability
• Good tensile strength
• Flame resistant and and self extinguishing
• Resistance to oils and other chemicals
Where are These Cables Used?
Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
• Electrical tools eg drills and circular saws
• Transportable motors
• Generators
• Heating plates
• Boilers
• Lighting
• Household appliances
• Industrial equipment
• Power and control applications
• Distribution and power networks
Standards
VDE0282
Related links
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
