Kabeltronik H05-RRF 3 Core Mains Power Cable, Black 1mm² 60 °C, 100 m Elastomer
- RS Stock No.:
- 348-770
- Distrelec Article No.:
- 301-10-188
- Mfr. Part No.:
- 671310000
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$542.29
(exc. GST)
$596.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $542.29 | $5.423 |
*price indicative
- RS Stock No.:
- 348-770
- Distrelec Article No.:
- 301-10-188
- Mfr. Part No.:
- 671310000
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Mains Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Elastomer | |
| Voltage | 500V | |
| Minimum Operating Temperature | 60°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | VDE 0207 T.20, VDE 0207 T.21, VDE 02824, VDE 0293 (HD 308), VDE 0295 | |
| Cable CSA | 1mm² | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 60°C | |
| Series | H05-RRF | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Mains Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Elastomer | ||
Voltage 500V | ||
Minimum Operating Temperature 60°C | ||
Conductor Type Stranded | ||
Standards/Approvals VDE 0207 T.20, VDE 0207 T.21, VDE 02824, VDE 0293 (HD 308), VDE 0295 | ||
Cable CSA 1mm² | ||
Conductor Material Copper | ||
Maximum Operating Temperature 60°C | ||
Series H05-RRF | ||
The Kabeltronik Mains cable features 3 conductors with a cross-section of 1 mm² each, made of copper, unshielded, rated for 300V, with black insulation, and is supplied in a 100 meter length.
Cross-Section AWG 17 AWG
Insulation material Silicone rubber
Packaging sold by reel
Related links
- Lapp H05-RRF Black Rubber Power Cable 60 °C
- Kabeltronik Black Silicone Rubber 60 °C
- Lapp H05-RRF Black Rubber Power Cable 60 °C
- RS PRO H05-RRF 100 m 3 Core Power Cable, Black Ethylene Propylene Diene Monomer 60 °C
- AXINDUS H07RNF Black Elastomer 60 °C
- RS PRO White Cross Linked Polyethylene 85 °C
- RS PRO H07RN-F Black Elastomer 60 °C
- AXINDUS H07RNF Black Elastomer 60 °C
